5P03-20xx-DA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5P03-2012-DA

Digi-Key Part Number
5P03-2012-DA-ND
Manufacturer
3M
Manufacturer Product Number
5P03-2012-DA
Supplier
Description
CONN NON-STKTHR PC/104+ 120P PCB
Detailed Description
120 Connector Non-Stackthrough, (PC/104) Through Hole - PC/104 Plus
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Non-Stackthrough, (PC/104)
Connector Style
PC/104 Plus
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Color
-
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
00051115593826
05111559382
70-0100-2810-1
70010028101
Standard Package1,040