cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8B36-2220

Digi-Key Part Number
8B36-2220-ND
Manufacturer
3M
Manufacturer Product Number
8B36-2220
Supplier
Description
CONN MINI SAS RCPT 36POS SLD R/A
Detailed Description
36 Position SAS, Mini Receptacle Connector Solder Through Hole, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
3M
Bulk
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SAS, Mini
Number of Positions
36
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Guide, Keyed
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
1 (Unlimited)
EAR99
8536.69.8000
00051115304231
05111530423
XE004228740
1,900