ABLS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABLS SERIES
ABLS Series Side
ABLS Series Footprint

ABLS-13.4916MHZ-10-R20-D-T

Digi-Key Part Number
535-9805-2-ND - Tape & Reel (TR)
535-9805-1-ND - Cut Tape (CT)
535-9805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-13.4916MHZ-10-R20-D-T
Description
CRYSTAL 13.4916MHZ 10PF SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
13.4916 MHz ±50ppm Crystal 10pF 50 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
MHz Crystal
Frequency
13.4916 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.60.0050
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1RM2.75000RM2.75
10RM2.30700RM23.07
50RM2.07660RM103.83
100RM1.84590RM184.59
500RM1.75360RM876.80
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000RM1.47671RM1,476.71
3,000RM1.38442RM4,153.26
5,000RM1.33827RM6,691.35
10,000RM1.29212RM12,921.20
Additional Resources
AttributeDescription
Other Names
535-9805-2
ABLS-13.4916MHZ-10-R20D
ABLS134916MHZ10R20DT
535-9805-1
ABLS-13.4916MHZ-10-R20-D
535-9805-6
Standard Package1,000