ABM_W Series

ABM11W-33.0000MHZ-8-K2Z-T3

Digi-Key Part Number
ABM11W-33.0000MHZ-8-K2Z-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM11W-33.0000MHZ-8-K2Z-T3
Supplier
Description
CRYSTAL 33.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
33 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
33 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000RM1.74974RM5,249.22
Additional Resources
AttributeDescription
Other Names
ABM11W-33.0000MHZ-8-K2J-T3
ABM11W-33.0000MHZ-8-K2J-T3-ND
Standard Package3,000