25 MHz ±25ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-25.000MHZ-20-R40-B3-T

DigiKey Part Number
535-ABM8-25.000MHZ-20-R40-B3-TTR-ND - Tape & Reel (TR)
535-ABM8-25.000MHZ-20-R40-B3-TCT-ND - Cut Tape (CT)
535-ABM8-25.000MHZ-20-R40-B3-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-25.000MHZ-20-R40-B3-T
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
25 MHz ±25ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-25.000MHZ-20-R40-B3-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-20-33-AEY-TRECS Inc.549XC2975CT-NDRM1.94000Parametric Equivalent
In-Stock: 995
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.86000RM1.86
10RM1.60000RM16.00
25RM1.51200RM37.80
50RM1.44960RM72.48
100RM1.38920RM138.92
250RM1.31392RM328.48
500RM1.25950RM629.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.20736RM1,207.36
2,000RM1.15743RM2,314.86
3,000RM1.12917RM3,387.51
5,000RM1.09458RM5,472.90
7,000RM1.07238RM7,506.66
10,000RM1.04934RM10,493.40
Manufacturers Standard Package
Unit Price without VAT:RM1.86000
Unit Price with VAT:RM2.04600