
ABM8-25.000MHZ-20-R40-B3-T | |
|---|---|
DigiKey Part Number | 535-ABM8-25.000MHZ-20-R40-B3-TTR-ND - Tape & Reel (TR) 535-ABM8-25.000MHZ-20-R40-B3-TCT-ND - Cut Tape (CT) 535-ABM8-25.000MHZ-20-R40-B3-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-25.000MHZ-20-R40-B3-T |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-25.000MHZ-20-R40-B3-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-20-33-AEY-TR | ECS Inc. | 549 | XC2975CT-ND | RM1.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.86000 | RM1.86 |
| 10 | RM1.60000 | RM16.00 |
| 25 | RM1.51200 | RM37.80 |
| 50 | RM1.44960 | RM72.48 |
| 100 | RM1.38920 | RM138.92 |
| 250 | RM1.31392 | RM328.48 |
| 500 | RM1.25950 | RM629.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.20736 | RM1,207.36 |
| 2,000 | RM1.15743 | RM2,314.86 |
| 3,000 | RM1.12917 | RM3,387.51 |
| 5,000 | RM1.09458 | RM5,472.90 |
| 7,000 | RM1.07238 | RM7,506.66 |
| 10,000 | RM1.04934 | RM10,493.40 |
| Unit Price without VAT: | RM1.86000 |
|---|---|
| Unit Price with VAT: | RM2.04600 |

