- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Malaysia within 4 days depending on location.
Free delivery to Malaysia on orders of RM216 or more. A delivery charge of RM88 will be billed on all orders less than RM216.
CPT (Duty, customs, and taxes due at time of delivery) Credit card payments only.
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
AOCJY3A-40.000MHZ | ||
---|---|---|
Digi-Key Part Number | AOCJY3A-40.000MHZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AOCJY3A-40.000MHZ | |
Description | XTAL OSC VCOCXO 40.0000MHZ CMOS | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 40 MHz VCOCXO CMOS Oscillator 5V - 6-DIP (0.750", 19.05mm), 5 Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Abracon LLC | |
Series | ||
Package | Tray | |
Product Status | Active | |
Base Resonator | Crystal | |
Type | VCOCXO | |
Frequency | 40 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±5ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 50°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.750", 19.05mm), 5 Leads | |
Size / Dimension | 1.000" L x 1.000" W (25.40mm x 25.40mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | AOCJY3 Series |
Video File | Abracon: Who We Are Today |
Environmental Information | Abracon REACH 219 |
Mfg CAD Models | AOCJY3.stp |
HTML Datasheet | AOCJY3 Series |
EDA / CAD Models | AOCJY3A-40.000MHZ by SnapEDA |
3D Drawings | AOCJY3.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
5 | RM822.99400 | RM4,114.97 |
Attribute | Description |
---|---|
Standard Package | 5 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Malaysia within 4 days depending on location.
Free delivery to Malaysia on orders of RM216 or more. A delivery charge of RM88 will be billed on all orders less than RM216.
CPT (Duty, customs, and taxes due at time of delivery) Credit card payments only.
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address