- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Malaysia within 4 days depending on location.
Free delivery to Malaysia on orders of RM216 or more. A delivery charge of RM88 will be billed on all orders less than RM216.
CPT (Duty, customs, and taxes due at time of delivery) Credit card payments only.
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
CX10S-BDDHAB-P-A-DK00000 | ||
---|---|---|
Digi-Key Part Number | 633-CX10S-BDDHAB-P-A-DK00000-ND | |
Manufacturer | ||
Manufacturer Product Number | CX10S-BDDHAB-P-A-DK00000 | |
Description | AC/DC CNVT 12V 2X5V 24V 2X48V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Enclosed AC DC Converters 7 Output 12V 48V 48V 5V 85 ~ 264 VAC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Advanced Energy | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Enclosed | |
Number of Outputs | 7 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 48V | |
Voltage - Output 3 | 48V | |
Voltage - Output 4 | 5V | |
Voltage - Output 5 | 24V | |
Voltage - Output 6 | 5V | |
Current - Output 1 | 15 A | |
Current - Output 2 | 4.17 A | |
Current - Output 3 | 4.17 A | |
Current - Output 4 | 6 A | |
Current - Output 5 | 3 A | |
Current - Output 6 | 21 A | |
Power (Watts) | 965W | |
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 85°C | |
Features | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | |
Approval Agency | CSA, EN, IEC, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | COOLX®1000 Datasheet |
Attribute | Description |
---|---|
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.9540 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | RM4,180.38300 | RM41,803.83 |
Attribute | Description |
---|---|
Other Names | 633-CX10S-BDDHAB-P-A-DK00000 |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Malaysia within 4 days depending on location.
Free delivery to Malaysia on orders of RM216 or more. A delivery charge of RM88 will be billed on all orders less than RM216.
CPT (Duty, customs, and taxes due at time of delivery) Credit card payments only.
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address