
D37000ANE0 | |
|---|---|
DigiKey Part Number | 4306-D37000ANE0-ND |
Manufacturer | |
Manufacturer Product Number | D37000ANE0 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size C | Features Mating Screws |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,042.96000 | RM1,042.96 |
| 10 | RM886.66200 | RM8,866.62 |
| 25 | RM831.23280 | RM20,780.82 |
| Unit Price without VAT: | RM1,042.96000 |
|---|---|
| Unit Price with VAT: | RM1,147.25600 |



