cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59202-T26-04A054LF

Digi-Key Part Number
59202-T26-04A054LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
59202-T26-04A054LF
Description
CONN HDR 8POS 0.079" STACK SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
8 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Product Status
Active
Number of Positions
8
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.335" (8.500mm)
Length - Post (Mating)
0.122" (3.100mm)
Length - Stack Height
0.213" (5.400mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in MYR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,600RM4.15633RM6,650.13
Additional Resources
AttributeDescription
Standard Package400