
71600-326LF | |
|---|---|
DigiKey Part Number | 609-71600-326LF-ND |
Manufacturer | |
Manufacturer Product Number | 71600-326LF |
Description | CONN RCPT 26P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-326LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.93000 | RM6.93 |
| 15 | RM5.72067 | RM85.81 |
| 30 | RM5.44633 | RM163.39 |
| 60 | RM5.18567 | RM311.14 |
| 105 | RM4.98505 | RM523.43 |
| 255 | RM4.68212 | RM1,193.94 |
| 510 | RM4.45853 | RM2,273.85 |
| 1,005 | RM4.25018 | RM4,271.43 |
| 2,505 | RM3.98506 | RM9,982.58 |
| Unit Price without VAT: | RM6.93000 |
|---|---|
| Unit Price with VAT: | RM7.62300 |

