F331-1A7H1-21018-E200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F331-1A7H1-21018-E200

DigiKey Part Number
609-F331-1A7H1-21018-E200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F331-1A7H1-21018-E200
Description
F331-1A7H1-21018-E200-FLIP TYPE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F331-1A7H1-21018-E200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
18
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.040" (1.02mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA9T), Nylon 9T
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.15µin (0.08µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000RM0.90898RM36,359.20
Manufacturers Standard Package
Unit Price without VAT:RM0.90898
Unit Price with VAT:RM0.99988