
F3311A7H121026E200 | |
|---|---|
DigiKey Part Number | 609-F3311A7H121026E200TR-ND - Tape & Reel (TR) 609-F3311A7H121026E200CT-ND - Cut Tape (CT) 609-F3311A7H121026E200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F3311A7H121026E200 |
Description | CONN FFC FPC 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F3311A7H121026E200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.040" (1.02mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.20000 | RM3.20 |
| 10 | RM2.70900 | RM27.09 |
| 25 | RM2.53840 | RM63.46 |
| 50 | RM2.41680 | RM120.84 |
| 100 | RM2.30140 | RM230.14 |
| 250 | RM2.15732 | RM539.33 |
| 500 | RM2.05416 | RM1,027.08 |
| 1,000 | RM1.95608 | RM1,956.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.77381 | RM7,095.24 |
| 8,000 | RM1.68918 | RM13,513.44 |
| 12,000 | RM1.64159 | RM19,699.08 |
| 20,000 | RM1.58353 | RM31,670.60 |
| Unit Price without VAT: | RM3.20000 |
|---|---|
| Unit Price with VAT: | RM3.52000 |



