New Product
F3311A7H121007E200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3311A7H121034E200

DigiKey Part Number
609-F3311A7H121034E200TR-ND - Tape & Reel (TR)
609-F3311A7H121034E200CT-ND - Cut Tape (CT)
609-F3311A7H121034E200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F3311A7H121034E200
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
34 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F3311A7H121034E200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
34
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.040" (1.02mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA9T), Nylon 9T
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.15µin (0.08µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,475
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.17000RM4.17
10RM3.53500RM35.35
25RM3.31200RM82.80
50RM3.15420RM157.71
100RM3.00340RM300.34
250RM2.81496RM703.74
500RM2.68054RM1,340.27
1,000RM2.55254RM2,552.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM2.31472RM9,258.88
8,000RM2.20430RM17,634.40
12,000RM2.14220RM25,706.40
20,000RM2.06646RM41,329.20
Manufacturers Standard Package
Unit Price without VAT:RM4.17000
Unit Price with VAT:RM4.58700