
SFV10R-4STBE1HLF | |
|---|---|
DigiKey Part Number | 609-SFV10R-4STBE1HLFTR-ND - Tape & Reel (TR) 609-SFV10R-4STBE1HLFCT-ND - Cut Tape (CT) 609-SFV10R-4STBE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV10R-4STBE1HLF |
Description | CONN FPC TOP 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV10R-4STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.02000 | RM2.02 |
| 10 | RM1.70200 | RM17.02 |
| 25 | RM1.59600 | RM39.90 |
| 50 | RM1.52020 | RM76.01 |
| 100 | RM1.44780 | RM144.78 |
| 250 | RM1.35676 | RM339.19 |
| 500 | RM1.29194 | RM645.97 |
| 1,000 | RM1.23022 | RM1,230.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.13842 | RM3,415.26 |
| 6,000 | RM1.08409 | RM6,504.54 |
| 9,000 | RM1.05352 | RM9,481.68 |
| 15,000 | RM1.01625 | RM15,243.75 |
| 21,000 | RM0.99242 | RM20,840.82 |
| 30,000 | RM0.96778 | RM29,033.40 |
| Unit Price without VAT: | RM2.02000 |
|---|---|
| Unit Price with VAT: | RM2.22200 |

