
SFW5S-2STMAE1LF | |
|---|---|
DigiKey Part Number | 609-SFW5S-2STMAE1LFTR-ND - Tape & Reel (TR) 609-SFW5S-2STMAE1LFCT-ND - Cut Tape (CT) 609-SFW5S-2STMAE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW5S-2STMAE1LF |
Description | CONN FPC VERT 5POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW5S-2STMAE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.95000 | RM2.95 |
| 10 | RM2.49000 | RM24.90 |
| 25 | RM2.33240 | RM58.31 |
| 50 | RM2.22140 | RM111.07 |
| 100 | RM2.11520 | RM211.52 |
| 250 | RM1.98236 | RM495.59 |
| 500 | RM1.88764 | RM943.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.79752 | RM1,797.52 |
| 2,000 | RM1.71167 | RM3,423.34 |
| 3,000 | RM1.66341 | RM4,990.23 |
| 5,000 | RM1.60453 | RM8,022.65 |
| 7,000 | RM1.56690 | RM10,968.30 |
| 10,000 | RM1.52800 | RM15,280.00 |
| 25,000 | RM1.43242 | RM35,810.50 |
| Unit Price without VAT: | RM2.95000 |
|---|---|
| Unit Price with VAT: | RM3.24500 |

