SFW6S-2STAE1LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW6S-2STAE1LF

DigiKey Part Number
609-SFW6S-2STAE1LFTR-ND - Tape & Reel (TR)
609-SFW6S-2STAE1LFCT-ND - Cut Tape (CT)
609-SFW6S-2STAE1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFW6S-2STAE1LF
Description
CONN FPC VERT 6POS 1MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SFW6S-2STAE1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
6
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.33mm
Height Above Board
0.209" (5.30mm)
Locking Feature
-
Cable End Type
-
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Thermoplastic, Glass Filled
Actuator Material
Thermoplastic, Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Brown
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,074
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.64000RM1.64
10RM1.39900RM13.99
25RM1.30960RM32.74
50RM1.24720RM62.36
100RM1.18740RM118.74
250RM1.11272RM278.18
500RM1.05952RM529.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.00892RM1,008.92
2,000RM0.96074RM1,921.48
3,000RM0.93363RM2,800.89
5,000RM0.90058RM4,502.90
7,000RM0.87945RM6,156.15
10,000RM0.85760RM8,576.00
25,000RM0.80394RM20,098.50
50,000RM0.76560RM38,280.00
Manufacturers Standard Package
Unit Price without VAT:RM1.64000
Unit Price with VAT:RM1.80400