MFG_SFW8S-2STMAE1LF.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW8S-2STMAE1LF

DigiKey Part Number
SFW8S-2STMAE1LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFW8S-2STMAE1LF
Description
CONN FPC VERT 8POS 1MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SFW8S-2STMAE1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
8
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.33mm
Height Above Board
0.209" (5.30mm)
Locking Feature
-
Cable End Type
-
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Thermoplastic, Glass Filled
Actuator Material
Thermoplastic, Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Brown
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.66417RM3,328.34
Manufacturers Standard Package
Unit Price without VAT:RM1.66417
Unit Price with VAT:RM1.83059

Other Suppliers on DigiKey

3,000In Stock
Ships from WEE