
FC112N2S | |
|---|---|
DigiKey Part Number | 4306-FC112N2S-ND |
Manufacturer | |
Manufacturer Product Number | FC112N2S |
Description | CONTACT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.76000 | RM21.76 |
| 10 | RM18.48200 | RM184.82 |
| 25 | RM17.32160 | RM433.04 |
| 50 | RM16.49440 | RM824.72 |
| 100 | RM15.70680 | RM1,570.68 |
| 300 | RM14.53520 | RM4,360.56 |
| 500 | RM14.02092 | RM7,010.46 |
| 1,000 | RM13.35219 | RM13,352.19 |
| 2,500 | RM12.51725 | RM31,293.12 |
| Unit Price without VAT: | RM21.76000 |
|---|---|
| Unit Price with VAT: | RM23.93600 |


