
P51-1000-A-H-D-20MA-000-000 | |
|---|---|
DigiKey Part Number | P51-1000-A-H-D-20MA-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-1000-A-H-D-20MA-000-000 |
Description | SENSOR 1000PSI M12-1.5 6G 4-20MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Absolute Male - M12 x 1.5 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.5% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Box | Port Size Male - M12 x 1.5 |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Absolute | Termination Style Deutsch, 3 Pin |
Operating Pressure 1000PSI (6894.76kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Current | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM427.18400 | RM2,135.92 |
| Unit Price without VAT: | RM427.18400 |
|---|---|
| Unit Price with VAT: | RM469.90240 |

