GW JDSTS2.CM-GVH2-A838-1-65-2-R33 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: RM0.30917
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JDSTS2.CM-GVH2-A838-1-65-2-R33

DigiKey Part Number
475-GWJDSTS2.CM-GVH2-A838-1-65-2-R33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW JDSTS2.CM-GVH2-A838-1-65-2-R33
Description
LED DURIS E5 WARM WHT 2700K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 5 White, Warm 2700K 2.75V 65mA 120° 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
29lm (26lm ~ 32lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
162 lm/W
CRI (Color Rendering Index)
90
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
2-SMD
Size / Dimension
0.205" L x 0.118" W (5.20mm x 3.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
6.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.30917RM6,183.40
Unit Price without VAT:RM0.30917
Unit Price with VAT:RM0.34009