12 Bit Digital to Analog Converter 4 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 10-MSOP-EP
10 MSOP EP Pad View
High Speed Converters by Analog Devices

LTC2634IMSE-LZ12#TRPBF

DigiKey Part Number
505-LTC2634IMSE-LZ12#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2634IMSE-LZ12#TRPBFCT-ND - Cut Tape (CT)
505-LTC2634IMSE-LZ12#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2634IMSE-LZ12#TRPBF
Description
IC DAC 12BIT 10-MSOP-EP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2634IMSE-LZ12#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1, ±1 (Max)
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
4
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Settling Time
4.2µs (Typ)
Supplier Device Package
10-MSOP-EP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2634IMSE-LMI12#PBFAnalog Devices Inc.11LTC2634IMSE-LMI12#PBF-NDRM57.79000Parametric Equivalent
LTC2634IMSE-LZ12#PBFAnalog Devices Inc.753LTC2634IMSE-LZ12#PBF-NDRM57.79000Parametric Equivalent
In-Stock: 1,231
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM57.79000RM57.79
10RM45.62300RM456.23
25RM42.57960RM1,064.49
100RM39.23420RM3,923.42
250RM39.22224RM9,805.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM35.05322RM87,633.05
Manufacturers Standard Package
Unit Price without VAT:RM57.79000
Unit Price with VAT:RM63.56900