
75042 | |
|---|---|
DigiKey Part Number | 335-1119-ND |
Manufacturer | |
Manufacturer Product Number | 75042 |
Description | WASHER SEALING M4 STN STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M4 Sealing Washer 0.078" (1.98mm) Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | M4 | |
Diameter - Inside | - | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.078" (1.98mm) | |
Plating | - | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM9.56448 | RM2,391.12 |
| Unit Price without VAT: | RM9.56448 |
|---|---|
| Unit Price with VAT: | RM10.52093 |

