cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMP1-3L0-2E0-00

Digi-Key Part Number
IMP1-3L0-2E0-00-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
IMP1-3L0-2E0-00
Supplier
Description
MP CONFIGURABLE POWER SUPPLY
Detailed Description
Enclosed AC DC Converters 2 Output 12V 5V - - 62.5A, 60A 85 ~ 264 VAC, 120 ~ 300 VDC Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
12V
Voltage - Output 2
5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
62.5A, 60A
Power (Watts)
1050W
Applications
ITE (Commercial), Medical
Voltage - Isolation
2 kV
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, I²C Interface, PFC, PMBus™, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
11.00" L x 8.00" W x 2.50" H (279.4mm x 203.2mm x 63.5mm)
Approval Agency
CB, CE, CSA, UL
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9540
Additional Resources
AttributeDescription
Standard Package1