cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR125E104ZAAAP1

Digi-Key Part Number
SR125E104ZAAAP1-ND - Tape & Box (TB)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
SR125E104ZAAAP1
Supplier
Description
CAP CER 0.1UF 50V Z5U RADIAL
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Z5U Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Z5U
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Standard Package3,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C320C104Z5U5TAKEMET575399-9777-NDRM1.51000Similar
C322C104Z5U5TAKEMET4,197399-9797-NDRM1.51000Similar