
2165812 | |
|---|---|
DigiKey Part Number | 211-2165812-ND |
Manufacturer | |
Manufacturer Product Number | 2165812 |
Description | THERM PAD W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray Adhesive - One Side |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | - | |
Outline | - | |
Thickness | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Polyimide | |
Color | Gray | |
Thermal Resistivity | 0.48°C/W | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | 6 Months |

