K4-0.006-AC-124 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Laird Technologies - Thermal Materials
In Stock: 98
Unit Price: RM225.13000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K4-0.006-AC-124

DigiKey Part Number
K4AC-124-ND
Manufacturer
Manufacturer Product Number
K4-0.006-AC-124
Description
THERM PAD 22.15MMX20.07MM W/ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 22.15mm x 20.07mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Rectangular
Outline
22.15mm x 20.07mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
Adhesive - One Side
Backing, Carrier
Polyimide
Color
Gray
Thermal Resistivity
0.48°C/W
Thermal Conductivity
0.9W/m-K
Shelf Life
6 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,800RM1.82571RM3,286.28
Unit Price without VAT:RM1.82571
Unit Price with VAT:RM2.00828