Similar

K4-0.006-AC-54 | |
|---|---|
DigiKey Part Number | K4AC-54-ND |
Manufacturer | |
Manufacturer Product Number | K4-0.006-AC-54 |
Description | THERM PAD 19.05MMX12.7MM W/ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 19.05mm x 12.70mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Silicone Rubber | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Polyimide | |
Color | Gray | |
Thermal Resistivity | 0.48°C/W | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.64369 | RM3,287.38 |
| Unit Price without VAT: | RM1.64369 |
|---|---|
| Unit Price with VAT: | RM1.80806 |


