cms-photo-not-available

LPR4-1250-2500D-R130

Digi-Key Part Number
492-LPR4-1250-2500D-R130-ND
Manufacturer
Bivar Inc.
Manufacturer Product Number
LPR4-1250-2500D-R130
Supplier
Description
RED/640NM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Light Pipe Single Red Rigid Board Mount, Press Fit, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bivar Inc.
Series
Package
Tray
Part Status
Active
Color
Red
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit, Right Angle
Lens Style
Round with Domed Top
Lens Size
3.90mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS3926.90.9985
Tray
QtyUnit PriceExt Price
100RM13.93090RM1,393.09
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names492-LPR4-1250-2500D-R130
Standard Package100