3315C-111-016L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3315C-111-016L
Bourns® Sensor Capabilities

3315C-101-016L

DigiKey Part Number
3315C-101-016L-ND
Manufacturer
Manufacturer Product Number
3315C-101-016L
Description
ENCODER MECH QUAD RGH ANG PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 16 Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
EDA/CAD Models
3315C-101-016L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
16
Voltage - Supply
-
Actuator Type
1/8" Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Right Angle
Termination Style
PC Pin
Rotational Life (Cycles Min)
25K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM18.24000RM18.24
5RM15.65800RM78.29
10RM14.66300RM146.63
25RM13.44440RM336.11
50RM12.58820RM629.41
100RM11.78520RM1,178.52
250RM10.79752RM2,699.38
500RM10.10228RM5,051.14
1,000RM9.44831RM9,448.31
Manufacturers Standard Package
Unit Price without VAT:RM18.24000
Unit Price with VAT:RM20.06400