


3315C-111-016L | |
|---|---|
DigiKey Part Number | 3315C-111-016L-ND |
Manufacturer | |
Manufacturer Product Number | 3315C-111-016L |
Description | ENCODER MECH QUAD RGH ANG PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | - | |
Actuator Type | 1/8" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 25K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.24000 | RM18.24 |
| 5 | RM15.65800 | RM78.29 |
| 10 | RM14.66300 | RM146.63 |
| 25 | RM13.44440 | RM336.11 |
| 50 | RM12.58820 | RM629.41 |
| 100 | RM11.78520 | RM1,178.52 |
| 250 | RM10.79752 | RM2,699.38 |
| 500 | RM10.10228 | RM5,051.14 |
| 1,000 | RM9.44831 | RM9,448.31 |
| Unit Price without VAT: | RM18.24000 |
|---|---|
| Unit Price with VAT: | RM20.06400 |

