


3315R-111-016L | |
|---|---|
DigiKey Part Number | 3315R-111-016L-ND |
Manufacturer | |
Manufacturer Product Number | 3315R-111-016L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | - | |
Actuator Type | 1/8" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 25K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM10.32150 | RM4,128.60 |
| Unit Price without VAT: | RM10.32150 |
|---|---|
| Unit Price with VAT: | RM11.35365 |

