


3315Y-001-006L | |
|---|---|
DigiKey Part Number | 3315Y-001-006L-ND |
Manufacturer | |
Manufacturer Product Number | 3315Y-001-006L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 6 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 3315Y-001-006L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 6 | |
Voltage - Supply | - | |
Actuator Type | 1/8" Dia Slotted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.32000 | RM21.32 |
| 5 | RM18.32000 | RM91.60 |
| 10 | RM17.15300 | RM171.53 |
| 25 | RM15.72800 | RM393.20 |
| 50 | RM14.72620 | RM736.31 |
| 100 | RM13.78570 | RM1,378.57 |
| 250 | RM12.62956 | RM3,157.39 |
| 500 | RM11.81524 | RM5,907.62 |
| 1,000 | RM11.04923 | RM11,049.23 |
| Unit Price without VAT: | RM21.32000 |
|---|---|
| Unit Price with VAT: | RM23.45200 |

