7914S-1-032E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7914S-1-032E

DigiKey Part Number
7914S-1-032ETR-ND - Tape & Reel (TR)
7914S-1-032ECT-ND - Cut Tape (CT)
7914S-1-032EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7914S-1-032E
Description
SWITCH TACTILE SPST-NO 0.1A 16V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7914S-1-032E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 16VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
5.00mm x 5.18mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-55°C ~ 125°C
Actuator Material
Silicone Rubber
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,667
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.66000RM6.66
10RM5.61700RM56.17
25RM5.21480RM130.37
100RM4.64620RM464.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM4.38645RM877.29
400RM4.14640RM1,658.56
600RM4.01560RM2,409.36
1,000RM3.86125RM3,861.25
1,400RM3.76594RM5,272.32
2,000RM3.67036RM7,340.72
5,000RM3.44994RM17,249.70
10,000RM3.30606RM33,060.60
Manufacturers Standard Package
Unit Price without VAT:RM6.66000
Unit Price with VAT:RM7.32600