CG0402MLC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0402MLC-12LGA

DigiKey Part Number
118-CG0402MLC-12LGATR-ND - Tape & Reel (TR)
118-CG0402MLC-12LGACT-ND - Cut Tape (CT)
118-CG0402MLC-12LGADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG0402MLC-12LGA
Description
VARISTOR 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CG0402MLC-12LGA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
12 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
5 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,029
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.31000RM1.31
10RM0.91000RM9.10
25RM0.80880RM20.22
100RM0.69650RM69.65
250RM0.64264RM160.66
500RM0.61020RM305.10
1,000RM0.58344RM583.44
2,500RM0.57568RM1,439.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.54906RM5,490.60
20,000RM0.50628RM10,125.60
30,000RM0.48456RM14,536.80
50,000RM0.47033RM23,516.50
Manufacturers Standard Package
Unit Price without VAT:RM1.31000
Unit Price with VAT:RM1.44100