CG0402MLC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0402MLC-3.3LGA

DigiKey Part Number
CG0402MLC-3.3LGA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CG0402MLC-3.3LGA
Description
VARISTOR 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CG0402MLC-3.3LGA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum DC Volts
3.3 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
0.5 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM0.50544RM15,163.20
Unit Price without VAT:RM0.50544
Unit Price with VAT:RM0.55598