CG0603MLC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0603MLC-24LEA

DigiKey Part Number
118-CG0603MLC-24LEATR-ND - Tape & Reel (TR)
118-CG0603MLC-24LEACT-ND - Cut Tape (CT)
118-CG0603MLC-24LEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG0603MLC-24LEA
Description
VARISTOR 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CG0603MLC-24LEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
24 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
5 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,205
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.86400RM8.64
25RM0.76520RM19.13
100RM0.65810RM65.81
250RM0.60676RM151.69
500RM0.57574RM287.87
1,000RM0.55024RM550.24
2,500RM0.54152RM1,353.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.57102RM2,855.10
10,000RM0.52192RM5,219.20
15,000RM0.49699RM7,454.85
25,000RM0.46904RM11,726.00
35,000RM0.45253RM15,838.55
50,000RM0.44242RM22,121.00
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600