
CG1206MLC-12E | |
|---|---|
DigiKey Part Number | 118-CG1206MLC-12ETR-ND - Tape & Reel (TR) 118-CG1206MLC-12ECT-ND - Cut Tape (CT) 118-CG1206MLC-12EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG1206MLC-12E |
Description | VARISTOR 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Varistor 4 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG1206MLC-12E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 12 V | |
Energy | - | |
Number of Circuits | 4 | |
Capacitance @ Frequency | 0.5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.38000 | RM4.38 |
| 10 | RM3.14700 | RM31.47 |
| 25 | RM2.84160 | RM71.04 |
| 100 | RM2.50580 | RM250.58 |
| 250 | RM2.34556 | RM586.39 |
| 500 | RM2.25632 | RM1,128.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.03451 | RM10,172.55 |
| Unit Price without VAT: | RM4.38000 |
|---|---|
| Unit Price with VAT: | RM4.81800 |

