
CGA0402MLC-12G | |
|---|---|
DigiKey Part Number | 118-CGA0402MLC-12GTR-ND - Tape & Reel (TR) 118-CGA0402MLC-12GCT-ND - Cut Tape (CT) 118-CGA0402MLC-12GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA0402MLC-12G |
Description | VARISTOR 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA0402MLC-12G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 12 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.5 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.86400 | RM8.64 |
| 25 | RM0.76520 | RM19.13 |
| 100 | RM0.65810 | RM65.81 |
| 250 | RM0.60676 | RM151.69 |
| 500 | RM0.57574 | RM287.87 |
| 1,000 | RM0.55024 | RM550.24 |
| 2,500 | RM0.54152 | RM1,353.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.49381 | RM4,938.10 |
| 20,000 | RM0.48282 | RM9,656.40 |
| 30,000 | RM0.47733 | RM14,319.90 |
| 50,000 | RM0.47123 | RM23,561.50 |
| 70,000 | RM0.46767 | RM32,736.90 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

