
CGA0603MLC-12E | |
|---|---|
DigiKey Part Number | CGA0603MLC-12ETR-ND - Tape & Reel (TR) CGA0603MLC-12ECT-ND - Cut Tape (CT) CGA0603MLC-12EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA0603MLC-12E |
Description | VARISTOR 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA0603MLC-12E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 12 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.5 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.39000 | RM1.39 |
| 10 | RM0.95200 | RM9.52 |
| 25 | RM0.84440 | RM21.11 |
| 100 | RM0.72680 | RM72.68 |
| 250 | RM0.67112 | RM167.78 |
| 500 | RM0.63742 | RM318.71 |
| 1,000 | RM0.60965 | RM609.65 |
| 2,500 | RM0.60277 | RM1,506.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.56271 | RM2,813.55 |
| 10,000 | RM0.54818 | RM5,481.80 |
| 15,000 | RM0.54090 | RM8,113.50 |
| 25,000 | RM0.53283 | RM13,320.75 |
| 35,000 | RM0.52812 | RM18,484.20 |
| 50,000 | RM0.52359 | RM26,179.50 |
| Unit Price without VAT: | RM1.39000 |
|---|---|
| Unit Price with VAT: | RM1.52900 |


