


PEC11L-4125F-N0020 | |
|---|---|
DigiKey Part Number | 118-PEC11L-4125F-N0020-ND |
Manufacturer | |
Manufacturer Product Number | PEC11L-4125F-N0020 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.86000 | RM9.86 |
| 10 | RM8.29200 | RM82.92 |
| 25 | RM7.73920 | RM193.48 |
| 75 | RM7.11973 | RM533.98 |
| 150 | RM6.75200 | RM1,012.80 |
| 300 | RM6.40200 | RM1,920.60 |
| 525 | RM6.13181 | RM3,219.20 |
| 1,050 | RM5.81202 | RM6,102.62 |
| 5,025 | RM5.14746 | RM25,865.99 |
| Unit Price without VAT: | RM9.86000 |
|---|---|
| Unit Price with VAT: | RM10.84600 |

