


PEC11L-4125K-N0020 | |
|---|---|
DigiKey Part Number | PEC11L-4125K-N0020-ND |
Manufacturer | |
Manufacturer Product Number | PEC11L-4125K-N0020 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.94000 | RM9.94 |
| 5 | RM8.52800 | RM42.64 |
| 10 | RM7.98900 | RM79.89 |
| 25 | RM7.32320 | RM183.08 |
| 75 | RM6.59947 | RM494.96 |
| 150 | RM6.17867 | RM926.80 |
| 300 | RM5.78373 | RM1,735.12 |
| 525 | RM5.48221 | RM2,878.16 |
| 1,050 | RM5.12904 | RM5,385.49 |
| Unit Price without VAT: | RM9.94000 |
|---|---|
| Unit Price with VAT: | RM10.93400 |

