


PEC11L-4220K-S0015 | |
|---|---|
DigiKey Part Number | 118-PEC11L-4220K-S0015-ND |
Manufacturer | |
Manufacturer Product Number | PEC11L-4220K-S0015 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.53000 | RM10.53 |
| 10 | RM8.86500 | RM88.65 |
| 25 | RM8.27200 | RM206.80 |
| 75 | RM7.60907 | RM570.68 |
| 150 | RM7.21573 | RM1,082.36 |
| 300 | RM6.84147 | RM2,052.44 |
| 525 | RM6.55259 | RM3,440.11 |
| 1,050 | RM6.21082 | RM6,521.36 |
| 5,025 | RM5.50050 | RM27,640.01 |
| Unit Price without VAT: | RM10.53000 |
|---|---|
| Unit Price with VAT: | RM11.58300 |

