


PEC11S-9215K-S0015 | |
|---|---|
DigiKey Part Number | PEC11S-9215K-S0015-ND |
Manufacturer | |
Manufacturer Product Number | PEC11S-9215K-S0015 |
Description | ENCODER MECH QUAD VERT SMD TAB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | 15K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.99000 | RM13.99 |
| 10 | RM11.78900 | RM117.89 |
| 25 | RM10.99720 | RM274.93 |
| 50 | RM10.43260 | RM521.63 |
| 100 | RM9.89330 | RM989.33 |
| 300 | RM9.09217 | RM2,727.65 |
| 500 | RM8.74056 | RM4,370.28 |
| 1,000 | RM8.28420 | RM8,284.20 |
| 5,000 | RM7.31110 | RM36,555.50 |
| Unit Price without VAT: | RM13.99000 |
|---|---|
| Unit Price with VAT: | RM15.38900 |

