
PEC11S-9225F-N0015 | |
|---|---|
DigiKey Part Number | 118-PEC11S-9225F-N0015-ND |
Manufacturer | |
Manufacturer Product Number | PEC11S-9225F-N0015 |
Description | PEC11S-9225F-N0015 |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Quadrature (Incremental) User Selectable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | 4.5mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | 15K | |
Grade | - | |
Qualification | - |

