
PEC16-2215F-N0024 | |
|---|---|
DigiKey Part Number | PEC16-2215F-N0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC16-2215F-N0024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC16-2215F-N0024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.12000 | RM7.12 |
| 5 | RM6.10200 | RM30.51 |
| 10 | RM5.71400 | RM57.14 |
| 25 | RM5.24160 | RM131.04 |
| 50 | RM4.90780 | RM245.39 |
| 100 | RM4.59610 | RM459.61 |
| 250 | RM4.21264 | RM1,053.16 |
| 450 | RM3.98298 | RM1,792.34 |
| 950 | RM3.70797 | RM3,522.57 |
| Unit Price without VAT: | RM7.12000 |
|---|---|
| Unit Price with VAT: | RM7.83200 |

