


PEL12T-4125T-S1012 | |
|---|---|
DigiKey Part Number | PEL12T-4125T-S1012-ND |
Manufacturer | |
Manufacturer Product Number | PEL12T-4125T-S1012 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End, Illuminated | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM16.56500 | RM16,565.00 |
| Unit Price without VAT: | RM16.56500 |
|---|---|
| Unit Price with VAT: | RM18.22150 |

