


SDD0WBB | |
|---|---|
DigiKey Part Number | 118-SDD0WBBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDD0WBB |
Description | TCO HC SMD 130C NON SELF HOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 130°C (266°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDD0WBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 130°C (266°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 14.0 | |
Current Rating (Amps) | 8 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM4.21350 | RM16,854.00 |
| Unit Price without VAT: | RM4.21350 |
|---|---|
| Unit Price with VAT: | RM4.63485 |



