



6030D(COPPER)G | |
|---|---|
DigiKey Part Number | 6030D(COPPER)G-ND |
Manufacturer | |
Manufacturer Product Number | 6030D(COPPER)G |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper 1.0W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 12.50°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.15000 | RM25.15 |
| 10 | RM22.27700 | RM222.77 |
| 25 | RM21.22080 | RM530.52 |
| 50 | RM20.45400 | RM1,022.70 |
| 100 | RM19.71450 | RM1,971.45 |
| 250 | RM18.77652 | RM4,694.13 |
| 500 | RM18.09614 | RM9,048.07 |
| 1,500 | RM17.06631 | RM25,599.47 |
| Unit Price without VAT: | RM25.15000 |
|---|---|
| Unit Price with VAT: | RM27.66500 |


