



M6C-1900-439-BL | |
|---|---|
DigiKey Part Number | 2267-M6C-1900-439-BL-ND |
Manufacturer | |
Manufacturer Product Number | M6C-1900-439-BL |
Description | LABEL 1.9" VINYL BL 1=50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Blue |
Datasheet | Datasheet |
Category | Applications Cable and Wire Management |
Manufacturer Brady Corporation | Color - Background Blue |
Series | Length 50' (15.2m) |
Packaging Box | Width 1.900" (48.26mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R4410-WT, M61-R6010, M7-R4400-WT, M7-R6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM567.32000 | RM567.32 |
| Unit Price without VAT: | RM567.32000 |
|---|---|
| Unit Price with VAT: | RM624.05200 |

